Female ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 2 AWG wire, this non-insulated terminal offers a straight orientation and a circular termination style. Its construction includes a copper contact material with tin plating, a 38.79mm length, and a 15.87mm depth, suitable for free-hanging mounting. This component is RoHS compliant and ELV compliant.
TE Connectivity 8-320383-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 38.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Termination | Circular |
| Thickness | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320383-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.