PIDG Spade Tongue Terminal for 16-22AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed with a nylon insulation material, offers a 0.14-inch insulation diameter and a 3.18mm wire/cable diameter. The terminal has a 23.06mm length, 4.82mm stud diameter, and 0.79mm tongue thickness. It is RoHS and ELV compliant, designed for standard termination and free-hanging mounting.
TE Connectivity 8-32051-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 23.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.