Ring Tongue Terminal 20AWG Copper Red 23.01mm Tin Loose
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Stud Size | 4.166mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |