Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. Insulated with red nylon, it offers a 300V AC voltage rating and accommodates a 5mm stud diameter. The terminal has a 20.24mm length and 0.79mm tongue thickness, with an insulated wire support and a 3.18mm wire/cable diameter capacity. Packaging includes 100 units in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-320552-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.24mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320552-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
