
Female, insulated, straight, crimp terminal for wire gauges 16-22 AWG. Features a copper contact with tin plating, a red nylon insulation, and a 3.18mm insulation diameter. This red, clear component measures 32.13mm in length and has two wire entries. It is RoHS compliant.
TE Connectivity 8-320559-2 technical specifications.
| Color | Red, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-320559-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
