
Butt splice connector for 26-22 AWG wire. Features yellow insulated vinyl construction with a 2.03mm insulation diameter. Copper contacts with tin plating ensure reliable termination via crimp. This RoHS compliant component is designed for two wire entries and offers a length of 0.62 inches.
Sign in to ask questions about the TE Connectivity 8-321026-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-321026-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.03mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.62inch |
| Material | PVC, Polyvinyl |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-321026-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
