
Female splice terminal for 22-26AWG wire, featuring a straight, non-insulated design. Constructed from copper with tin plating on both body and contact for reliable conductivity. Offers a 9.78mm length and 2.08mm outside diameter, with an inside diameter of 790um. This crimp-style terminal supports two wire entries and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-321198-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.08mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 790um |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 9.78mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 2.08mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-321198-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
