Female splice terminal for 10-12 AWG copper wire, featuring a tin-plated copper contact and violet PVC insulation. This insulated terminal offers a 600V voltage rating and is designed for crimp termination. Supplied in loose piece packaging, it is RoHS compliant.
TE Connectivity 8-321519-1 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Material | PVC |
| Material | Copper |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-321519-1 to view detailed technical specifications.
No datasheet is available for this part.