
Non-insulated ring tongue terminal for 2 AWG wire, featuring a straight, free-hanging orientation and a stud diameter of 0.328 inches (M8 size). Constructed from copper with a tin plating of 2.54µm, this terminal offers a crimp termination method. It measures 1.527 inches in length and 0.07 inches in thickness, with a yellow color designation. RoHS compliant and ELV compliant.
TE Connectivity 8-322870-3 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.527inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.07inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-322870-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
