Spade Tongue Terminal 14-16AWG Copper 19.43mm Tin Loose
TE Connectivity 8-322994-4 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 3.51mm |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8-322994-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.