
Female spade tongue terminal for 16-22AWG wire. Features copper contact material with tin plating (2.54um thickness) for enhanced conductivity and corrosion resistance. This non-insulated, straight orientation terminal offers a stud diameter of 3.68mm, compatible with M3.5 studs. Constructed from copper, it is RoHS and Lead Free compliant. Supplied as loose pieces in a package quantity of 100.
TE Connectivity 8-323127-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.6228inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
