
Ring tongue terminal for 10-12 AWG wire, featuring a nickel contact material and unplated finish. This non-insulated, female terminal offers a 5mm stud diameter and 18.77mm length with a 0.99mm tongue thickness. Designed for crimp termination, it is RoHS compliant and suitable for high-temperature applications.
TE Connectivity 8-323680-2 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.77mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323680-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.