
Ring tongue terminal for 10-12 AWG wire, featuring a non-insulated, nickel construction with unplated contact material. This component offers a 0.265-inch stud diameter (M6 equivalent) and a 1.0039-inch length. Designed for free-hanging mounting, it is RoHS compliant and suitable for high-temperature applications.
TE Connectivity 8-323683-2 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.0039inch |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323683-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.