
Insulated ring tongue terminal for 22-26 AWG wire, featuring a copper contact with tin plating for reliable conductivity. This straight, free-hanging terminal offers a 300V AC voltage rating and a 2.08mm insulation diameter with yellow nylon insulation. Designed for crimp termination, it has a 0.119-inch stud diameter suitable for M2.5 studs and a 0.5mm tongue thickness. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-323914-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.646inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323914-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.