Insulated female splice terminal featuring a straight, two-wire entry design. Constructed from copper with tin plating for both body and contact materials. Nylon insulation, colored yellow, accommodates wire gauges from 26AWG to 22AWG, with a maximum insulation diameter of 2.08mm. This crimp-style terminal measures 22.61mm in length and is RoHS compliant.
TE Connectivity 8-323994-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.61mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323994-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.