TE Connectivity 8-323994-3 technical specifications.
| Color | Yellow, Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Length | 22.61mm |
| Material | Copper |
| Mount | Box |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323994-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.