
Crimp-style spade tongue terminal featuring a copper body with tin plating, designed for 10-12 AWG wire. This insulated terminal, with a yellow vinyl insulation, supports insulated wire and has a maximum wire/cable diameter of 6.35mm. It offers a 600V AC voltage rating and a stud size of M4 with a 4.34mm stud diameter. The terminal has a tongue thickness of 1.02mm and a length of 25.83mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-324172-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.57mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 25.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324172-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.