
Flanged spade tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This female, insulated terminal utilizes a nylon insulation in red, accommodating a maximum wire insulation diameter of 3.56mm. With a straight orientation and a 19.25mm length, it offers a 300V voltage rating and a 2.18mm stud diameter. The component is RoHS compliant and designed for crimp termination.
TE Connectivity 8-324608-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.25mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
