
Yellow, insulated ring tongue terminal for 10-12 AWG copper wire. Features a tin-plated copper contact with a 5.84mm insulation diameter and nylon insulation. This straight, female terminal offers a 300V AC voltage rating and a 26.72mm length with a 5mm stud diameter. Designed for free-hanging mounting, it is RoHS compliant and supplied in a box of 50.
Sign in to ask questions about the TE Connectivity 8-324918-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-324918-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324918-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.