
Insulated spade tongue terminal featuring a copper body with tin plating, designed for 10-12 AWG wire. This female, straight-orientation terminal offers a 300V AC voltage rating and a nylon insulation in yellow, accommodating a wire/cable diameter of 6.35mm. Key dimensions include a 25.83mm length and 7.52mm depth, with a 3.68mm stud diameter. The component is RoHS compliant and includes insulated wire support.
TE Connectivity 8-325150-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.4102mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.82mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-325150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
