
Ring tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a red nylon insulation, offers a 300V AC voltage rating and a 13.08mm stud diameter suitable for M12 studs. It measures 32.84mm in length and 18.11mm in depth, with a tongue thickness of 0.79mm. The component is RoHS compliant and designed for free-hanging, crimp termination.
TE Connectivity 8-328975-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.11mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 32.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-328975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
