
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a blue nylon insulation, supports wires up to 4.32mm in diameter and has a length of 27.38mm. Designed for crimp termination, it offers a 300V AC voltage rating and a stud size of M8, with a tongue thickness of 0.79mm. The component is RoHS and ELV compliant, supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-328998-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.38mm |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 328 |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-328998-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.