Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose
TE Connectivity 8-32994-5 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 4mm |
| Plating | Tin |
| Max Operating Temperature | 170°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 8-32994-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.