RF Coaxial Connector, Male, Straight, Cable Mount, 50 Ohm impedance, operating from DC to 4GHz. Features a brass body with silver plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500V, with a maximum operating temperature of 165°C and a mating cycle of 500. RoHS compliant and sealable.
TE Connectivity 8-331350-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard, Normal |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-331350-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.