
Ring tongue terminal for 8AWG wire, featuring a 5mm stud diameter and 23.7mm length. Constructed from copper with tin plating for reliable conductivity. This non-insulated, female terminal is designed for free-hanging, circular termination. Compliant with RoHS standards.
TE Connectivity 8-33460-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33460-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
