
This terminal features a copper contact material and tin plating. It is a free hanging terminal with a stud diameter of 0.328inch and a wire/cable gauge of 6AWG. The terminal is packaged in a loose piece quantity of 25 and is RoHS compliant. The terminal is not insulated and is not heavy duty or sealed.
TE Connectivity 8-33466-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 31.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33466-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.