
Ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 4 AWG wire, this non-insulated terminal offers a straight, circular termination with a stud diameter of 0.328 inches (M8 equivalent). Its robust copper construction ensures reliable connections, with a tin plating applied to both the body and contact surfaces. The terminal measures 33.38mm in length and 16.66mm in depth, with a material thickness of 0.07 inches. This RoHS and ELV compliant component is supplied as a loose piece in a package quantity of 50.
TE Connectivity 8-33470-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.66mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33470-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
