
14-position, 2-row shrouded receptacle with a 1.27mm pitch for board-to-board applications. Features female copper alloy contacts with tin plating, rated for 1.4A contact current and 1.5A overall current. Surface mount termination with straight, top entry orientation and a mating connector lock. Nylon insulation and polyester housing in black and red respectively, with a UL94 V-0 flammability rating. Operates within a -30°C to 85°C temperature range and supports up to 230V AC / 100V DC voltage.
Sign in to ask questions about the TE Connectivity 8-338069-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-338069-4 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.4A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 5.3mm |
| Contact Type | Forked |
| Current Rating | 1.5A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.9mm |
| Housing Color | Black |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 22.4mm |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-338069-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
