Red, insulated female butt splice connector terminals designed for crimp termination. Features copper contact material with tin plating, suitable for wire gauges from 22AWG to 16AWG. Offers a maximum operating voltage of 600V and an insulation diameter of 0.14 inches, constructed with red vinyl insulation. This product is RoHS compliant and lead-free, packaged as 100 loose pieces.
TE Connectivity 8-34070-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.