
Female, insulated, straight splice terminal designed for 16-14 AWG wire. Features a copper body and contact with tin plating for enhanced conductivity and corrosion resistance. The blue vinyl insulation provides electrical protection up to 600V and supports insulated wire. This loose piece component is RoHS compliant and suitable for general termination applications.
TE Connectivity 8-34071-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.065mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.