Circular ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a stud diameter of 0.312 inches, suitable for M8 stud sizes. Constructed from copper with tin plating for reliable conductivity, it measures 21.74mm in length and 11.91mm in depth. The component is RoHS compliant and supplied as 100 loose pieces.
TE Connectivity 8-34114-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34114-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.