
General purpose ring tongue terminal for 14-16 AWG wire. Features a copper body with tin plating for reliable conductivity. This non-insulated terminal offers a 21.72mm length and 11.91mm depth, designed for M8 stud sizes with a 0.312-inch stud diameter. RoHS compliant and ELV compliant.
TE Connectivity 8-34125-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
