
Ring tongue terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation and insulated vinyl construction in blue. This component offers a 600V AC voltage rating, a copper contact material with tin plating (2.54um thickness), and a 18.16mm length with a 0.79mm tongue thickness. Designed for crimp termination, it supports insulated wire and accommodates an M2.5 stud size with a 0.119-inch stud diameter. RoHS compliant and lead-free.
TE Connectivity 8-34157-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34157-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.