
Insulated hook tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. This component offers a 300V AC voltage rating and a 3.56mm insulation diameter with a nylon insulator. Designed for free-hanging mounting, it has a 0.75-inch length and a 0.138-inch stud diameter suitable for M3.5 studs. The terminal is RoHS compliant and includes insulated wire support.
TE Connectivity 8-34313-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.75inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Hook |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34313-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.