
General purpose ring tongue terminal for 8AWG wire. Features a copper contact material with tin plating, offering a 2.54um plating thickness. This non-insulated, free-hanging terminal has a 13.08mm stud diameter (M12) and a 1.96-inch length. Designed for circular termination, it includes a 1.22mm tongue thickness and is RoHS compliant.
TE Connectivity 8-35664-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35664-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
