Blue insulated ring terminal for 16-14 AWG wire, featuring a copper contact with tin plating and a 2.54µm plating thickness. This straight, free-hanging terminal has a 5mm stud diameter and a 4.318mm insulation diameter, constructed from nylon for insulated wire support. Rated for 300V, it offers a 0.79mm tongue thickness and is RoHS compliant.
TE Connectivity 8-36160-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.318mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.