
Crimp-style, straight orientation terminal for 14-22 AWG copper wire. Features a tin-plated copper contact with violet PVC insulation, supporting a maximum wire insulation diameter of 4.75mm. Rated for 300V DC, this component is RoHS compliant and supplied as 100 loose pieces.
TE Connectivity 8-36964-1 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Diameter | 4.75mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Copper |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.