
Female quick disconnect terminal for 12-14 AWG wire, featuring a brass body with tin plating and a green nylon insulation. This insulated receptacle offers a 300V AC voltage rating and a 6.35mm mating tab width. The terminal measures 25.7mm in length and 7.62mm in depth, with a 0.25-inch insulation diameter. Packaging includes 100 loose pieces, and the product is RoHS compliant.
TE Connectivity 8-42844-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Green |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 25.7mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-42844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.