
Male BNC RF coaxial connector, straight orientation, designed for 50 Ohm impedance and operating up to 4 GHz. Features a brass body with nickel plating and silver-plated brass center contact. This free-hanging, cable-mount connector supports 500 mating cycles and a voltage rating of 500V. Compliant with RoHS and ELV standards, it utilizes polyethylene dielectric and crimp termination.
TE Connectivity 8-5227079-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-5227079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
