
Spring spade terminal for 16-22 AWG wire, featuring a red nylon insulation and tin-plated bronze contacts. This free-hanging terminal offers insulated wire support and a 300V AC voltage rating. Its dimensions include a 0.86-inch length, 0.125-inch insulation diameter, and a 4.17mm stud diameter (M4 size). The terminal is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 8-52930-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-52930-1 technical specifications.
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 0.86inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52930-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.