
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
Sign in to ask questions about the TE Connectivity 8-52934-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-52934-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 529 |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-52934-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.