
Spring spade terminal featuring brass contact material with tin plating for reliable electrical connections. Designed for 16-22AWG wire gauges, this female terminal offers insulated wire support with a red nylon insulation and a 0.14-inch insulation diameter. It boasts a straight orientation, free-hanging mount, and a 600V voltage rating. The terminal has a 0.811-inch length, 0.315-inch width, and a 0.031-inch tongue thickness, with a stud diameter of 0.14 inches suitable for M3.5 stud sizes. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-52949-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.811inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Material | Brass |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-52949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
