
Ring tongue terminal featuring a copper contact material with tin-lead plating. Designed for crimp termination, it supports wire gauges from 16AWG to 22AWG. The terminal includes insulated wire support with a polyvinylidene insulation in a natural color, accommodating an insulation diameter of 3.18mm. It has a stud diameter of 4.34mm, suitable for M4 studs, and a tongue thickness of 0.79mm. This loose piece terminal is offered in natural and red color options.
TE Connectivity 8-53408-1 technical specifications.
| Color | Natural, Red |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 3.18mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-53408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.