
Insulated ring tongue terminal for 14-16 AWG wire, featuring a blue PVDF insulated body with a 3.81mm insulation diameter. Copper contact material is plated with tin and lead to a thickness of 2.54um. This loose piece terminal offers insulated wire support and a circular termination with an M8 stud size and 0.328 inch stud diameter. The terminal measures 1.078 inches in length with a 0.84mm tongue thickness.
TE Connectivity 8-53420-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-53420-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.