
This PIDG series crimp terminal is designed for use with 16AWG to 22AWG wires. It features tin lead plating and is packaged as individual loose pieces. The terminal is non-sealable and not compliant with ELV regulations.
Sign in to ask questions about the TE Connectivity 8-53548-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-53548-3 technical specifications.
| Color | Red |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-53548-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.