
The PIDG Series 2-Wire Crimp Connector is a non-ELV compliant, non-RoHS compliant connector with a blue color and tin lead plating. It features a crimp termination and is available in a packaging quantity of 50 pieces. The connector is not lead-free and is not suitable for radiation hardening applications. It is designed for use with wire gauges ranging from 14 to 16 AWG.
Sign in to ask questions about the TE Connectivity 8-53549-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-53549-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-53549-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
