
Red, insulated, female splice terminal for wire gauges 22-18 AWG. Features a copper contact with tin plating, a polyolefin insulation material, and a 0.17-inch insulation diameter. This straight-orientation, sealable component has two wire entries and a 1.606-inch length. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 8-55824-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-55824-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 1.606inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55824-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.