
Heavy-duty, insulated ring tongue terminal for 12-18 AWG wire. Features a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for straight, free-hanging mounting with a 4.82mm stud diameter and 0.24-inch insulation diameter. Polyolefin insulation provides robust protection. This component is RoHS and ELV compliant, and sealable.
Sign in to ask questions about the TE Connectivity 8-55857-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 8-55857-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 35.76mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55857-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
