Heavy-duty, insulated ring tongue terminal designed for 10-12 AWG wire. Features a copper body with tin plating for reliable conductivity. Polyolefin insulation provides robust protection, and the terminal offers insulated wire support. Straight orientation and free-hanging mount facilitate easy installation. Tin-plated copper contact ensures secure electrical connection.
TE Connectivity 8-55859-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.24inch |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Length | 40.58mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-55859-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.