
Heavy-duty, insulated ring tongue terminal designed for 8AWG copper wire. Features a tin-plated copper contact for reliable conductivity and a polyolefin insulation with a 7.87mm insulation diameter. This free-hanging terminal offers a 0.374529-inch stud diameter and a 1.73706-inch overall length, with a 0.047-inch tongue thickness. It is RoHS compliant and sealable.
TE Connectivity 8-55864-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.87mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.73706inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 0.374529inch |
| Termination | Circular |
| Thickness | 0.045inch |
| Tongue Thickness | 0.047inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.